FP0708R1-R07-R

Eaton Electronics
704-FP0708R1-R07-R
FP0708R1-R07-R

Mfr.:

Description:
Power Inductors - SMD 72nH 90A Flat-Pac FP0708

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Choke
Unshielded
72 nH
10 %
44 A
350 uOhms
90 A
- 40 C
+ 125 C
Standard
8.5 mm
7 mm
7.2 mm
Ferrite
FP0708
Reel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 640
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Tradename: Flat-Pac
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ FP0708 Power Inductors

Eaton Electronics Flat-Pac™ FP0708 high current inductors feature controlled DCR for sensing circuits and a frequency range up to 2MHz. The FP0708 series comes in a 8.5mm x 7mm x 7.2mm maximum surface-mount package with ferrite core material. These devices are halogen free and RoHS compliant with a maximum operating temperature of +125°C. Eaton Electronics Flat-Pac FP0708 power inductors are ideal for applications including multi-phase regulators, voltage regulator module (VRM), point of load modules, servers and workstations, data networking and storage systems, and much more.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 640   Multiples: 640
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 640)
8,95 kr. 5.728,00 kr.
8,73 kr. 11.174,40 kr.
8,58 kr. 16.473,60 kr.
8,43 kr. 37.766,40 kr.

Similar Products