DR1050-R80-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 0.8uH 13.5A 3.2mOhms
Datasheet
PCN
Technical Resources
- TARIC:
- 8504509590
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (DKK)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 6,74 kr. | 6,74 kr. | |
| 6,61 kr. | 66,10 kr. | |
| Full Reel (Order in multiples of 500) | ||
| 6,61 kr. | 3.305,00 kr. | |
| 4,94 kr. | 24.700,00 kr. | |

Denmark