DR1050-220-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 22uH 3.0A 39mOhms
Datasheet
PCN
Technical Resources
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
5.500Expected 07/12/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (DKK)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 5,45 kr. | 5,45 kr. | |
| 4,51 kr. | 45,10 kr. | |
| 3,71 kr. | 371,00 kr. | |
| Full Reel (Order in multiples of 500) | ||
| 3,27 kr. | 1.635,00 kr. | |
| 2,98 kr. | 2.980,00 kr. | |
| 2,77 kr. | 6.925,00 kr. | |

Denmark