DR1040-1R5-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 1.5uH 10A 6.0mOhms
Datasheet
PCN
Technical Resources
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (DKK)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 5,13 kr. | 5,13 kr. | |
| 4,19 kr. | 41,90 kr. | |
| 3,45 kr. | 345,00 kr. | |
| 2,89 kr. | 1.445,00 kr. | |
| Full Reel (Order in multiples of 850) | ||
| 2,72 kr. | 2.312,00 kr. | |

Denmark