DQD50-48-S12-T

CUI Inc.
490-DQD50-48-S12-T
DQD50-48-S12-T

Mfr.:

Description:
DC/DC Converters - Chassis Mount isolated, 50W, 18-75 Vdc input, 12 Vdc, 4.17 A, single regulated output, chassis mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
50 W
12 VDC
4.167 A
1.5 kVDC
76 mm
31.5 mm
21.3 mm
Industrial
+ 105 C
- 40 C
DQD50
Brand: CUI Inc.
Dimensions: 76 mm x 31.5 mm x 21.3 mm
Input Voltage: 18 VDC to 75 VDC
Mounting Style: Chassis
Packaging: Bulk
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Unit Weight: 57 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DQD50 DC-DC Converters

CUI Inc DQD50 DC-DC Converters offer 1500VDC isolation in a compact 2" x 1" footprint with three mounting options: PCB, chassis, and DIN rail. These 50W devices operate over a temperature range of -40°C to +105°C and feature single-regulated outputs and remote on/off control. Protections include overcurrent (OCP), short-circuit (SCP), overvoltage (OVP), and input undervoltage (UVLO). The devices are RoHS compliant and certified to the IEC/EN 62368-1 safety standard. CUI Inc DQD50 DC-DC Converters are designed as a reliable option for industrial and information technology equipment (ITE) applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 09/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
326,00 kr. 326,00 kr.
313,84 kr. 1.569,20 kr.
308,69 kr. 3.086,90 kr.
302,13 kr. 7.553,25 kr.
297,21 kr. 10.699,56 kr.
292,36 kr. 31.574,88 kr.
256,85 kr. 64.726,20 kr.