S22ALTFRGB7QP

Banner Engineering
778-S22ALTFRGB7QP
S22ALTFRGB7QP

Mfr.:

Description:
Touch Switches S22 Pro Touch Series: 7-color RGB Touch Sensor-FDA; Voltage: 10-30 V dc; Housing: Copolyester; IP67 IP69K; Input/Output: Bimodal, NO, Latching; Colors: Multicolor; 150 mm (6 in) 8-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
Red, Green, Blue
IP66, IP67, IP69K
S22 PRO TOUCH
Brand: Banner Engineering
Height: 29.7 mm
If - Forward Current: 80 mA
Illuminated: Illuminated
Material: Polycarbonate
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Method: Flush
Product: Indicators
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Vf - Forward Voltage: 10 VDC to 30 VDC
Part # Aliases: 804255
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S22 Pro Touch 22mm Touch Buttons

Banner Engineering S22 Pro Touch Series Touch Buttons are 22mm programmable multicolor panel touch buttons for various industrial control applications. These Banner touch buttons are rugged, cost-effective, and easy to install. The touch buttons feature a 22mm threaded polycarbonate base and up to 14 independent colors in one unit. The S22 Pro Touch provides a waterproof IP69 construction for washdown environments.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
673,64 kr. 673,64 kr.