BCD-RJ45-RJ45-1

Banner Engineering
778-BCD-RJ45-RJ45-1
BCD-RJ45-RJ45-1

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ45 to RJ45 Ethernet Cable; RJ45 to RJ45; 1 m (3.28 ft) Length; Teal, PVC

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Ethernet Cables / Networking Cables
Ethernet Cordset
RJ45
8 Position
RJ45
8 Position
Male / Male
1 m (3.281 ft)
Blue (Teal)
22 AWG
30 V
Brand: Banner Engineering
Current Rating: 1.5 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
225,67 kr. 225,67 kr.