DS04T

Apem
642-DS04T
DS04T

Mfr.:

Description:
DIP Switches/SIP Switches 4POS SPST 0.05A 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
DIP
Brand: Apem
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 39
Subcategory: Switches
Part # Aliases: NDS04TV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
21,56 kr. 21,56 kr.
18,87 kr. 188,70 kr.
17,83 kr. 445,75 kr.
16,26 kr. 1.902,42 kr.
14,92 kr. 4.073,16 kr.
14,70 kr. 7.452,90 kr.
14,10 kr. 14.297,40 kr.
13,13 kr. 33.284,55 kr.
12,76 kr. 64.195,56 kr.