CBB70/R

Altech
845-CBB70/R
CBB70/R

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Terminal Block, Ring Lug, Power Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
2 Position
175 A, 192 A
600 V, 1 kVAC/DC
Bolt, Screw
Red
Polyamide (PA)
UL 94 V-0, UL 94 V-2
DIN Rail
8 AWG
2 AWG
92 mm
38 mm
54.5 mm
Brand: Altech
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 50 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Industrial Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
167,85 kr. 167,85 kr.
98,17 kr. 981,70 kr.
98,10 kr. 9.810,00 kr.
94,97 kr. 18.994,00 kr.
93,55 kr. 46.775,00 kr.