972362100

Altech
845-972362100
972362100

Mfr.:

Description:
Test Sockets Test Socket SEP 2620 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Sockets
Brass
Gold
32 A
Test Jack
Brand: Altech
Color: Black
Insulation Material: Polyamide (PA)
Length: 33 mm
Product: Test Jacks
Product Type: Test Sockets
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kVAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901900
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
28,12 kr. 28,12 kr.
26,86 kr. 134,30 kr.
26,41 kr. 264,10 kr.
26,33 kr. 1.316,50 kr.
26,11 kr. 2.611,00 kr.
25,44 kr. 6.360,00 kr.
24,99 kr. 12.495,00 kr.