931804701

Altech
845-931804701
931804701

Mfr.:

Description:
Test Plugs & Test Jacks Test Socket Adapter KUN 30 Au RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Plugs & Test Jacks
Test Jack
Red
16 A
Gold
Adapters
Brand: Altech
Connector Type: Jack
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC/60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
24,99 kr. 24,99 kr.
23,87 kr. 119,35 kr.
23,50 kr. 235,00 kr.
23,28 kr. 582,00 kr.
23,05 kr. 1.152,50 kr.
22,68 kr. 2.268,00 kr.
21,19 kr. 5.297,50 kr.
20,89 kr. 10.445,00 kr.
20,81 kr. 20.810,00 kr.