931467100

Altech
845-931467100
931467100

Mfr.:

Description:
Test Probes Test Probe, KLEPS 2 BLACK

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Probes
Test Probe
Miniature Clamp Type
Clamp
Black
30 VAC/60 VDC
6 A
Brand: Altech
Product: Test Probes
Product Type: Test Probes
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
41,70 kr. 41,70 kr.
39,84 kr. 199,20 kr.
39,09 kr. 390,90 kr.