930584101

Altech
845-930584101
930584101

Mfr.:

Description:
Test Plugs & Test Jacks Test Plug KB 2 RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Plugs & Test Jacks
Test Plug
Fork Type Cable Lug
Red
30 A
Nickel
Test Plugs
Brand: Altech
Contact Material: Brass
Insulation: Insulated Sleeve
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC/60 VDC
Unit Weight: 6,424 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
40,88 kr. 40,88 kr.
39,02 kr. 195,10 kr.
38,34 kr. 383,40 kr.
38,12 kr. 953,00 kr.
34,69 kr. 1.734,50 kr.
34,61 kr. 8.652,50 kr.
33,94 kr. 16.970,00 kr.
33,72 kr. 33.720,00 kr.