930147700

Altech
845-930147700
930147700

Mfr.:

Description:
Test Plugs & Test Jacks Test Socket BU 10 Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Plugs & Test Jacks
Test Jack
Panel Mount
Natural
16 A
Gold
Test Jack
Brand: Altech
Connector Type: Jack
Contact Material: Brass
Insulation: Not Insulated
Length: 22 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 200
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC/60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 07/01/2027
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
36,26 kr. 36,26 kr.
34,61 kr. 173,05 kr.
34,02 kr. 340,20 kr.
33,79 kr. 844,75 kr.
33,42 kr. 1.671,00 kr.
32,90 kr. 3.290,00 kr.
30,66 kr. 6.132,00 kr.
30,59 kr. 18.354,00 kr.