7007E13

Altech
845-7007E13
7007E13

Mfr.:

Description:
Push-button Enclosures PDC-E-AL Enclosure, 30mm, 3PB, NPT

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Push-button Enclosures
Black, Gray
Aluminum
80 mm
180 mm
72 mm
Base Mount
4x
Brand: Altech
Product: Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 3 Button
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
523,69 kr. 523,69 kr.
498,78 kr. 4.987,80 kr.
474,83 kr. 11.870,75 kr.
457,07 kr. 22.853,50 kr.
441,33 kr. 44.133,00 kr.
250 Quote