38.210

Altech
845-38210
38.210

Mfr.:

Description:
Circuit Breaker Accessories PCB Header, 10 Pole, 7.62mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breaker Accessories
Brand: Altech
Product Type: Circuit Breaker Accessories
Factory Pack Quantity: 30
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
34,09 kr. 34,09 kr.
31,41 kr. 157,05 kr.
30,21 kr. 302,10 kr.
23,50 kr. 1.410,00 kr.
19,92 kr. 2.390,40 kr.
19,02 kr. 5.135,40 kr.
16,49 kr. 8.409,90 kr.
15,37 kr. 15.677,40 kr.