35.109

Altech
845-35.109
35.109

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal, Top wire, 9 Pole, 5.00mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
PCB Mount
Brand: Altech
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
52,44 kr. 52,44 kr.
46,18 kr. 461,80 kr.
41,85 kr. 1.046,25 kr.
35,06 kr. 1.753,00 kr.
34,99 kr. 8.747,50 kr.
34,24 kr. 17.120,00 kr.
33,50 kr. 33.500,00 kr.
33,27 kr. 83.175,00 kr.