106-505

Altech
845-106505
106-505

Mfr.:

Description:
Junction Boxes PS1313-10-tm 130x130x99mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
Industrial Enclosure
Polystyrene (PS)
Clear
130 mm
99 mm
130 mm
Screw
IP66
4X, 12/12K
TK
Brand: Altech
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
3923100000
CAHTS:
8504409099
USHTS:
8536908530
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
193,14 kr. 193,14 kr.
186,72 kr. 46.680,00 kr.
500 Quote