002571000

Altech
845-002571000
002571000

Mfr.:

Description:
Fuse Holder Fuse holder, VLC22, 100A, 1p 690VAC, AC21B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fuse Holder
Brand: Altech
Product Type: Fuse Holders
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
227,53 kr. 227,53 kr.
188,81 kr. 944,05 kr.
174,19 kr. 1.741,90 kr.
144,28 kr. 7.214,00 kr.
133,01 kr. 13.301,00 kr.
119,29 kr. 29.822,50 kr.
109,74 kr. 54.870,00 kr.