002540001

Altech
845-002540001
002540001

Mfr.:

Description:
Fuse Holder Fuse holder,EFD 10,32A,1p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fuse Holder
Fuse Holders
10 mm x 38 mm
Modular
DIN Rail
1 Pole
32 A
690 V
Screw
Brand: Altech
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 75

Stock:
75
Can Dispatch Immediately
On Order:
80
Expected 04/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
42,82 kr. 42,82 kr.
41,10 kr. 10.275,00 kr.
39,31 kr. 19.655,00 kr.
38,79 kr. 38.790,00 kr.