BB-485OPDR

Advantech
600-485OPDR
BB-485OPDR

Mfr.:

Description:
Signal Conditioners & Signal Converters ULI-234TC Ind. RS-422/485 Repeater / Iso

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Signal Conditioners & Signal Converters
RoHS:  
RS-422/485
10 V
30 V
Brand: Advantech
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Interface Modules
Factory Pack Quantity: 25
Subcategory: Embedded Solutions
Unit Weight: 285,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8471800000
CNHTS:
8471800001
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Serial Connectivity Solutions

Advantech Serial Connectivity Solutions feature a broad selection of RS-232, RS-422, and RS-485 serial connectivity devices. These serial devices allow the designer to communicate effectively with a wide range of converters, repeaters, surge protectors, isolators, extenders, switches, combiners / splitters, and modems. Typical applications include industrial automation, medical, healthcare, and security.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
75
Expected 23/12/2026
96
Expected 28/12/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.520,50 kr. 1.520,50 kr.