HDL15-SL-C

Adam Tech
737-HDL15-SL-C
HDL15-SL-C

Mfr.:

Description:
D-Sub High Density Connectors 15P FEMALE HI-DNSTY R/A PCB MT .350"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: D-Sub High Density Connectors
RoHS:  
15 Position
3 Row
Female
Solder Pin
Right Angle
Gold
3 A
HDL
Tray
Brand: Adam Tech
Mounting Style: Through Hole
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Steel/Tin/Zinc
Factory Pack Quantity: 90
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
10,82 kr. 10,82 kr.
9,77 kr. 97,70 kr.
8,43 kr. 210,75 kr.
7,98 kr. 718,20 kr.
7,68 kr. 2.073,60 kr.
7,38 kr. 3.985,20 kr.
6,36 kr. 6.868,80 kr.
6,18 kr. 15.573,60 kr.
6,03 kr. 30.391,20 kr.