ASJ-99H-R-HT-T/R

Adam Tech
737-ASJ-99H-R-HT-T/R
ASJ-99H-R-HT-T/R

Mfr.:

Description:
Phone Connectors AUDIO JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
6 Position
Through Hole
Switched
Solder Pin
Silver
30 VDC
Right Angle
ASJ
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Copper Alloy
Product Type: Phone Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6.448

Stock:
6.448 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,33 kr. 5,33 kr.
4,47 kr. 44,70 kr.
3,98 kr. 99,50 kr.
3,79 kr. 379,00 kr.
3,39 kr. 847,50 kr.
Full Reel (Order in multiples of 500)
3,39 kr. 1.695,00 kr.
3,13 kr. 3.130,00 kr.
2,95 kr. 7.375,00 kr.
2,89 kr. 14.450,00 kr.