2CTC-R

Adam Tech
737-2CTC-R
2CTC-R

Mfr.:

Description:
Headers & Wire Housings CONN SOCKET 28-22 AWG 2.00MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Terminal
2 mm (0.079 in)
Crimp
Socket (Female)
Tin
28 AWG to 22 AWG
- 25 C
+ 85 C
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Phosphor Bronze
Current Rating: 2 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12.156

Stock:
12.156 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
0,642 kr. 0,64 kr.
0,291 kr. 2,91 kr.
0,261 kr. 6,53 kr.
0,254 kr. 25,40 kr.
0,224 kr. 56,00 kr.
0,209 kr. 209,00 kr.
0,201 kr. 502,50 kr.
Full Reel (Order in multiples of 10000)
0,172 kr. 1.720,00 kr.