200-409-01

Altech
845-200-409-01
200-409-01

Mfr.:

Description:
Miniature Cases – Industrial Enclosures Boxes Cases PC,Gray,Qk Trn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Miniature Cases – Industrial
RoHS:  
NEMA Rated
Polycarbonate (PC)
Gray
202 mm
152 mm
90 mm
IP67
4X
UL 94 V-2
TG
Brand: Altech
Cover Colour: Gray
Features: with Quick Turn Screws
Housing Colour: Gray
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 589,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
345,10 kr. 345,10 kr.
330,85 kr. 3.308,50 kr.
314,96 kr. 7.874,00 kr.
299,00 kr. 14.950,00 kr.
293,40 kr. 29.340,00 kr.
500 Quote