ALC70E153EL100

KEMET
80-ALC70E153EL100
ALC70E153EL100

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 100V 15000uF 20% 18000Hrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
15 mF
100 VDC
40 mm (1.575 in)
80 mm (3.15 in)
22.5 mm
Aluminum Electrolytic Capacitors
18000 Hour
20 %
10.57 A
25.05 mOhms
- 40 C
+ 85 C
4 Pin
ALC70
Bulk
Brand: KEMET
Leakage Current: 6 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 36
Subcategory: Capacitors
Termination Style: Snap In
Part # Aliases: A546HP153M100E
Unit Weight: 165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220055
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Energy Harvesting Aluminum Electrolytic Capacitors

KEMET Energy Harvesting Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, 1.3F maximum capacitance, and up to 20,000 hours of life. These capacitors offer high CV, high reliability, high ripple, and low ESR. KEMET Energy Harvesting Capacitors include various terminations, such as screw terminal, press-fit, snap-in, radial, and SMD.

Industrial Aluminum Electrolytic Capacitors

KEMET Industrial Aluminum Electrolytic Capacitors offer high CV, high reliability, high vibration, high ripple, and low ESR. These capacitors feature a maximum operating temperature of -55°C to +125°C, a capacitance range of 2.2µF to 1.3F, and a maximum voltage rating of 600VDC. KEMET Industrial Capacitors are available in numerous terminations, including screw terminal, press-fit, snap-in, radial, and SMD.

IoT Aluminum Electrolytic Capacitors

KEMET Internet of Things (IoT) Aluminum Electrolytic Capacitors provide a 2.5VDC to 600VDC voltage range with up to 1.3F maximum capacitance and up to 29,000 hours of life. These capacitors are available in screw terminals, press-fit, snap-in, radial, and SMD types. KEMET IoT Aluminum Electrolytic Capacitors feature high ripple, low ESR, high reliability, and high CV.

Snap-In Aluminum Electrolytic Capacitors

KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.

High CV Snap-in Aluminum Electrolytic Capacitors

KEMET High CV Snap-in Aluminum Electrolytic Capacitors are designed to offer high reliability and performance in a wide range of case sizes and voltage ratings. The high CV snap-in aluminum electrolytic capacitors feature high ripple current and long-life performance. These electrolytic capacitors from KEMET provide maximum capacitance capability in a very compact size due to volumetric efficiency. These series are also offered in both +85°C and +105°C temperature ratings.

Telecom Aluminum Electrolytic Capacitors

KEMET Telecom Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, up to 1,2000,000µF maximum capacitance rating, and 2,000 to 18,000 hours of life. These capacitors offer long-life modules, low ESR, ultra-high CV, high reliability, and press-fit benefits. Some of these capacitors are AEC-Q200 qualified.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
2.016
Expected 23/06/2027
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
150,84 kr. 150,84 kr.
116,82 kr. 1.168,20 kr.
106,75 kr. 3.843,00 kr.
98,32 kr. 10.618,56 kr.