FS820R08A6P2BPSA1

Infineon Technologies
726-FS820R08A6P2BPS1
FS820R08A6P2BPSA1

Mfr.:

Description:
IGBT Modules HYBRID PACK DRIVE

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
Hybrid IGBT Modules
6-Pack
750 V
1.1 V
450 A
400 nA
714 W
Module
- 40 C
+ 150 C
Screw Mount
Si
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Product Type: IGBT Modules
Series: IGBT EDT2
Factory Pack Quantity: 6
Subcategory: Discrete and Power Modules
Tradename: HybridPACK PressFIT
Part # Aliases: FS820R08A6P2 SP001499702
Unit Weight: 720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

750V HybridPACK™ Drive Modules

Infineon Technologies 750V HybridPACK™ Drive Modules are compact power modules optimized for hybrid and electric vehicle main inverter applications (xEV). The HybridPACK modules come with mechanical guiding elements, supporting easy assembly processes. The press-fit pins for the signal terminals avoid time-consuming selective solder processes, which provide cost savings on a system level and increase system reliability.

Automotive HybridPACK™ IGBT Modules

Infineon Technologies Automotive HybridPACK™ IGBT Modules extend across the full power spectrum required in electric and hybrid electric vehicles (EVs/HEVs). These compact modules are available in six RoHS-compliant versions with three base plate options: copper, direct cooled with ribbon bonds, and direct cooled with pin fins. The modules offer an integrated NTC temperature sensor, PressFIT contact technology, and guiding elements for easy PCB and cooler assembly. Other features include high creepage and clearance distances, high power density, and low switching losses. Applications for Infineon Automotive HybridPACK IGBT Modules include EVs, HEVs, motor drives, and commercial agriculture vehicles.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 6   Multiples: 6
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.853,24 kr. 23.119,44 kr.
3.626,16 kr. 43.513,92 kr.

Similar Product

Infineon Technologies FS820R08A6P2BBPSA1
Infineon Technologies
IGBT Modules HYBRID PACK DRIVE