BTS70021EPPXUMA1

Infineon Technologies
726-BTS70021EPPXUMA1
BTS70021EPPXUMA1

Mfr.:

Description:
Power Switch ICs - Power Distribution PROFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
21 A
4.8 mOhms
210 us
220 us
13.5 V
- 40 C
+ 150 C
SMD/SMT
TSDSO-14
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Power switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6 V
Part # Aliases: BTS7002-1EPP SP001605424
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

PROFET™ Smart High-Side Switches

Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD). 

PROFET™+ 2 Protected High-Side Power Switches

Infineon Technologies PROFET™+ 2 Protected High-Side Power Switches provide state-of-the-art diagnostics and protection features. The PROFET+2 switches are housed in a PG-TSDSO-14 exposed pad package with a pin pitch of 0.65mm and the lowest RDS(ON) of 2x8mΩ. The PROFET+ 2 family is compatible with the hardest reverse battery requirement on the market. For the first time on a single chip product, the switches feature ReverSave™ which causes the power transistor to switch on in case of reverse polarity.

In Stock: 7.843

Stock:
7.843
Can Dispatch Immediately
On Order:
9.000
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
18,58 kr. 18,58 kr.
13,95 kr. 139,50 kr.
12,68 kr. 317,00 kr.
11,41 kr. 1.141,00 kr.
10,82 kr. 2.705,00 kr.
10,59 kr. 5.295,00 kr.
10,29 kr. 10.290,00 kr.
Full Reel (Order in multiples of 3000)
9,62 kr. 28.860,00 kr.
9,40 kr. 56.400,00 kr.