BTF3050TEATMA1

Infineon Technologies
726-BTF3050TEATMA1
BTF3050TEATMA1

Mfr.:

Description:
Power Switch ICs - Power Distribution HITFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
REACH - SVHC:
Low Side
1 Output
3 A
30 A
100 mOhms
15 us
30 us
3 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
TO-252-5
HITFET
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Tradename: HITFET
Part # Aliases: BTF3050TE SP001257440
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

HITFET™ Smart Low-Side Switches

Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.

In Stock: 12.198

Stock:
12.198 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
10,52 kr. 10,52 kr.
7,68 kr. 76,80 kr.
7,02 kr. 175,50 kr.
6,19 kr. 619,00 kr.
5,83 kr. 1.457,50 kr.
5,60 kr. 2.800,00 kr.
5,54 kr. 5.540,00 kr.
Full Reel (Order in multiples of 2500)
4,96 kr. 12.400,00 kr.
4,81 kr. 24.050,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩