2EDF7275FXUMA2

Infineon Technologies
726-2EDF7275FXUMA2
2EDF7275FXUMA2

Mfr.:

Description:
Gate Drivers ISOLATED DRIVER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
2 Driver
2 Output
8 A
3 V
3.5 V
6.5 ns
4.5 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: EiceDRIVER
Part # Aliases: 2EDF7275F SP005416293 2EDF7275FXUMA1 SP001698294
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

2EDi EiceDRIVER™ Gate Driver ICs

Infineon 2EDF92xx5F/2EDS8xx5H/2EDF72x5x 2EDi EiceDRIVER™ Gate Driver ICs are 2-channel isolated gate driver ICs designed with Coreless Transformers CT isolation technology for robust operation in high-performance noisy half-bridges. The 2EDi EiceDRIVER devices support primary and secondary control of hard- and soft power switching topologies for exceptional power conversion efficiency. Using these robust 4A/8A source/sink dual-channel gate drivers, designers can increase efficiency in CoolMOS™ and OptiMOS™ MOSFET half-bridges.

EiceDRIVER™ Isolated & Non-Isolated Gate Drivers

Infineon EiceDRIVER™ Isolated and Non-Isolated Gate Drivers provide optimized low- and high-voltage gate driver solutions for MOSFETs, IGBTs, and IGBT modules. These isolated and non-isolated gate driver ICs are designed to build reliable and efficient applications. An optimum gate drive configuration is essential for all power switches, whether they are in discrete form or in a power module. Infineon gate drivers provide a wide range of typical output current options, from 0.1A up to 10A, suitable for any power device size.

2ED EiceDRIVER™ 2-Channel MOSFET Driver ICs

Infineon Technologies 2ED EiceDRIVER™ 2-Channel MOSFET Driver ICs are the crucial link between Control ICs and powerful MOSFET and GaN switching devices. These MOSFET driver ICs enable high system level efficiencies, excellent power density, and consistent system robustness.

In Stock: 3.506

Stock:
3.506 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
18,65 kr. 18,65 kr.
13,95 kr. 139,50 kr.
12,68 kr. 317,00 kr.
11,41 kr. 1.141,00 kr.
10,74 kr. 2.685,00 kr.
10,52 kr. 5.260,00 kr.
10,00 kr. 10.000,00 kr.
Full Reel (Order in multiples of 2500)
9,70 kr. 24.250,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩