EDR-120-12

MEAN WELL
709-EDR120-12
EDR-120-12

Mfr.:

Description:
Power Supplies - DIN Rail Mount 120W 12V 10A EN55022 Class A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
120 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
10 A
Industrial
113.5 mm (4.469 in)
40 mm (1.575 in)
125.2 mm (4.929 in)
Switching Supplies
EDR-120
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Part # Aliases: LI120-20B12R2S LIF120-10B12R2 LIF120-10B12R2-EX
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EDR / NDR DIN Rail Power Supplies

MEAN WELL EDR / NDR DIN Rail Power Supplies are AC/DC supplies in a metal case. These cost-effective power supplies are single-phase, full range input devices with a slim width. Mean Well EDR is EN55022 class A, while NDR is EMC EN55022 class B.

DIN-Rail Power Supplies

MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.

In Stock: 488

Stock:
488
Can Dispatch Immediately
On Order:
380
Expected 11/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
174,12 kr. 174,12 kr.
171,28 kr. 856,40 kr.