DB25P064TXLF

Amphenol Commercial Products
649-DB25P064TXLF
DB25P064TXLF

Mfr.:

Description:
D-Sub Standard Connectors Solder bucket conn. 25 way Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Pin (Male)
Solder Cup
Wire
Straight
2 Row
Male
Gold
Plug
3 (B)
Tin
Unfiltered
Tray
Brand: Amphenol Commercial Products
Current Rating: 5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 180
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Unit Weight: 14,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
India
The country is subject to change at the time of shipment.

In Stock: 1.195

Stock:
1.195
Can Dispatch Immediately
On Order:
2.880
Expected 01/02/2027
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
12,83 kr. 12,83 kr.
10,89 kr. 108,90 kr.
9,77 kr. 244,25 kr.
8,95 kr. 895,00 kr.