MHCCOV-25SN-LG

MH Connectors
636-MHCCOV-25SN-LG
MHCCOV-25SN-LG

Mfr.:

Description:
D-Sub Backshells 25 WAY BUDGET SNAP D HOOD-GREY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Top Entry
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
25 Position
Bulk
Brand: MH Connectors
Cable Diameter: 11.5 mm
Flammability Rating: UL 94 HB
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: MHCCOV
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: CCOV-25SN-GREY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 335

Stock:
335 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,36 kr. 4,36 kr.
4,18 kr. 41,80 kr.
3,39 kr. 339,00 kr.
3,07 kr. 767,50 kr.
2,69 kr. 2.690,00 kr.
2,51 kr. 6.275,00 kr.
2,36 kr. 11.800,00 kr.
2,28 kr. 22.800,00 kr.