GPB081A09R

CW Industries
629-GPB081A09R
GPB081A09R

Mfr.:

Description:
Pushbutton Switches - Industrial Off-(On) Pushbutton Red

Product Attribute Attribute Value Select Attribute
CW Industries
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
SPST
OFF - (ON)
125 VAC
500 mA
PC Pin
Brand: CW Industries
Mounting Style: Panel Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 2,263 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
28,35 kr. 28,35 kr.
24,54 kr. 245,40 kr.
23,13 kr. 578,25 kr.
22,08 kr. 1.104,00 kr.
21,11 kr. 2.111,00 kr.
19,92 kr. 4.980,00 kr.
19,02 kr. 9.510,00 kr.
18,13 kr. 18.130,00 kr.