5116E

Ohmite
588-5116E
5116E

Mfr.:

Description:
Knobs & Dials BAR KNOB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Knobs & Dials
RoHS:  
Knobs
Pointer/Selector
1/4 in
38 mm
Phenolic
Smooth
Black
5100E
Bulk
Brand: Ohmite
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 9,071 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533900000
CAHTS:
8533210000
USHTS:
3926902500
JPHTS:
392690029
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
195,30 kr. 195,30 kr.
181,20 kr. 906,00 kr.
172,18 kr. 1.721,80 kr.
165,91 kr. 8.295,50 kr.
161,88 kr. 16.188,00 kr.
154,87 kr. 38.717,50 kr.
153,45 kr. 76.725,00 kr.