USB-SDP-CABLEZ

Analog Devices
584-USB-SDP-CABLEZ
USB-SDP-CABLEZ

Mfr.:

Description:
Interface Development Tools USB to Serial I/O interface

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
USB to Serial
FT2232HQ
Bulk
Brand: Analog Devices
Description/Function: USB to serial interface cable
For Use With: USB-I2C-ADPTZ
Interface Type: I2C, GPIO, SPI, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: EVAL-ITF
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 124,284 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.B.7
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.042,24 kr. 1.042,24 kr.