SC250PR

Mallory Sonalert
539-SC250PR
SC250PR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial FAST PULSE, 60-250V MED, CUL APPRVD

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Piezoelectric
78 dBA
Pulse
2.9 kHz
250 VAC/250 VDC
13 mA
Screw
Panel Mount
43 mm x 33 mm
SC
Brand: Mallory Sonalert
Diameter: 43 mm
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Mount Audible Alarms

Mallory Sonalert Products manufactures an extensive line of Panel Mount Audible Alarms with a wide variety of options for sounds, timing, frequency, pulsing, and tones. Featured series include the SC Series, with screw terminals, and the SCE Series, with euro-terminal finger-proof safe termination. These series offer voltages from 1VDC to 250VAC and an extensive range of warning sound options. Key markets for Panel Mount Audible Alarms from Mallory are security management, environmental control, industrial and manufacturing. Specific applications include wastewater treatment plants, refineries, petrochemical facilities, power plants, pharmaceutical manufacturing, and industrial process automation.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
393,74 kr. 393,74 kr.
301,53 kr. 3.015,30 kr.
270,87 kr. 6.771,75 kr.
262,07 kr. 13.103,50 kr.