DFR0478

DFRobot
426-DFR0478
DFR0478

Mfr.:

Description:
Development Boards & Kits - Wireless FireBeetle ESP32 IOT MCU

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - Wireless
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
FireBeetle
Development Boards
LX6
2.4 GHz to 2.5 GHz
ESP32
Brand: DFRobot
Data Bus Width: 32 bit
Dimensions: 24 mm x 53 mm
For Use With: DFRobot FireBeetle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 41,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FireBeetle ESP32 IOT Microcontroller

DFRobot FireBeetle ESP32 IOT Microcontroller is a low-power consumption microcontroller designed for Internet of Things (IoT) projects. The FireBeetle Board integrates a Dual-Core ESP-WROOM-32 ESP32 WiFi-BT-BLE MCU Module for Wi-Fi and BLUETOOTH® dual-mode communication. The board has a 10μA electric current in deep-sleep mode and the main controller supports USB and 3.7V external lithium battery power supply methods. The USB and external DC can charge the LiPo battery directly.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
65,87 kr. 65,87 kr.