SEK-SCD41-Sensor

Sensirion
403-SEK-SCD41-SENSOR
SEK-SCD41-Sensor

Mfr.:

Description:
Multiple Function Sensor Development Tools SCD41 - Carbon Dioxide Sensor Evaluation Board incl. cables

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Boards
Carbon Dioxide (CO2) Sensor
SCD41-D
I2C
Bulk
Brand: Sensirion
For Use With: Air Quality Sensors
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CMOSens PASens
Part # Aliases: 3.000.455
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEK-SCD41 CO2 Sensor Evaluation Kit

Sensirion SEK-SCD41 Evaluation Kit enables easy plug-and-play evaluation of the miniaturised SCD4x CO2 sensors and facilitates prototyping of indoor air quality monitors that can help to maintain a low CO2 concentration for healthier indoor environments. Electrical interfacing can be realised either via the through-hole pads or alternatively via the included jumper cable that connects to the integrated JST connector. The compact design measuring 28mm x 24mm x 8mm, the large supply voltage range (2.4V to 5.5V), and the mounting holes allow versatile prototyping.

In Stock: 25

Stock:
25 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
480,80 kr. 480,80 kr.

Possible Replacement

Sensirion SEK-SCD43-Sensor
Sensirion
Multiple Function Sensor Development Tools Evaluation Kit incl. sensor on dev. board with cables, SEK-Sensor Bridge to be ordered separately
New Product: New from this manufacturer.