2220

Visaton
243-FRWS5SC-8OHM
2220

Mfr.:

Description:
Speakers & Transducers Magnet. shielded 5cm (2") full-range driver alnico magnet 4-8W 200 20000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
350 Hz
80 dBA
8 Ohms
4 W
Round
Solder Lug
- 25 C
+ 70 C
44.5 mm
50 mm
50 mm
23 mm
Aluminum Nickel Cobalt (AlNiCo)
Brand: Visaton
Product Type: Speakers & Transducers
Series: FRWS 5 SC
Factory Pack Quantity: 150
Subcategory: Audio Devices
Part # Aliases: FRWS 5 SC - 8 OHM 2220
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetically Shielded Speakers

VISATON Magnetically Shielded Speakers offer crisp high-range reproduction and excellent omnidirectional sound distribution. The speakers feature high efficiency, a broad frequency response, and a high linear impedance and amplitude-frequency response. Applications include public transport systems, multimedia, and entertainment systems.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
136
Expected 26/10/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
163,52 kr. 163,52 kr.
127,79 kr. 1.277,90 kr.
116,15 kr. 2.903,75 kr.
103,62 kr. 5.181,00 kr.
96,91 kr. 9.691,00 kr.
93,85 kr. 28.155,00 kr.