12

Tinkerforge
221-12
12

Mfr.:

Description:
Hardware Debuggers Debug Brick 1.2

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Hardware Debuggers
RoHS:  
Brand: Tinkerforge
Dimensions: 40 mm x 40 mm x 8 mm
Interface Type: JTAG, Serial, USB
Product: Debugger Boards
Product Type: Debuggers
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bricks

Tinkerforge Bricks are stackable microcontroller modules for sensing and controlling embedded application prototypes. These Bricks can be controlled by devices, such as embedded PCs, over their Mini-USB connector. Each 4cm x 4cm Brick performs one task. There are Bricks that perform complex sensor tasks, Bricks that communicate with other devices, Bricks that drive motors, and more. Tinkerforge Bricks can be assembled into stacks to combine functions. 

In Stock: 27

Stock:
27 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
110,18 kr. 110,18 kr.