11

Tinkerforge
221-11
11

Mfr.:

Description:
Power Management IC Development Tools DC Brick: Drives one brushed DC motor with up to 28V and 5A (peak)

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Power Management IC Development Tools
RoHS:  
Brand: Tinkerforge
Dimensions: 40 mm x 40 mm x 17 mm
Input Voltage: 6 V to 28 V
Output Current: 5 A
Output Voltage: 6 V to 28 V
Product: Development Boards
Product Type: Power Management IC Development Tools
Series: Brick
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: MC33926
Type: Brushed DC Motion Controller
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8537109160
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bricks

Tinkerforge Bricks are stackable microcontroller modules for sensing and controlling embedded application prototypes. These Bricks can be controlled by devices, such as embedded PCs, over their Mini-USB connector. Each 4cm x 4cm Brick performs one task. There are Bricks that perform complex sensor tasks, Bricks that communicate with other devices, Bricks that drive motors, and more. Tinkerforge Bricks can be assembled into stacks to combine functions. 

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
434,92 kr. 434,92 kr.