ESQ-125-23-L-D

Samtec
200-ESQ12523LD
ESQ-125-23-L-D

Mfr.:

Description:
PC/104 Connectors Elevated Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: PC/104 Connectors
RoHS:  
Sockets
50 Position
Through Hole
Polyester
Phosphor Bronze
Gold
2.54 mm
Brand: Samtec
Housing Colour: Black
Packaging: Tube
Product Type: PC / 104 Connectors
Series: ESQ
Factory Pack Quantity: 8
Subcategory: Backplane Connectors
Tail Length: 4.83 mm
Tradename: PC/104
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
41 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
60,35 kr. 60,35 kr.
57,67 kr. 461,36 kr.
54,38 kr. 1.305,12 kr.
48,94 kr. 2.740,64 kr.
48,86 kr. 5.081,44 kr.
46,77 kr. 11.973,12 kr.
46,63 kr. 23.501,52 kr.
43,94 kr. 43.940,00 kr.