Diodes Incorporated PI3CSW12 I3C 1:2 Multiplexer

Diodes Incorporated PI3CSW12 I3C 1:2 Multiplexer is a high-bandwidth switch specially designed for the switching of high-speed I3C signals in communication and server applications, such as servers, workstations and notebooks with hubs or controllers with limited I3C I/Os. The wide 1.6GHz bandwidth of the PI3CSW12 allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from an I3C host device to one of two corresponding outputs. The bidirectional switch offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bitto-bit skew and high channel-to-channel noise isolation and is compatible with various standards, such as high-speed I3C (up to 30Mbps).

The Diodes Incorporated PI3CSW12 I3C 1:2 Multiplexer is available in a 10-contact UQFN (ZUA10) package. 

Features

  • VDD operation at 2.5V and 3.3V
  • VI/O accepts signals up to 5.5V
  • 1.8V compatible control-pin inputs
  • Low-power mode when OE is disabled (2µA)
  • rON = 6Ω maximum
  • ΔrON = 0.2Ω typical
  • Cio(on) = 4pF typical
  • Supports over-voltage protection
  • Low power consumption (50µA maximum)
  • High 1.6GHz bandwidth
  • -40°C to +85°C operating temperature range
  • ESD performance
    • IO pins
    • 12KV HBM
    • 1KV CDM
    • +/-8KV contact discharge (IEC61000-4-2)
    • VDD, GND, S, OE pins
    • 4KV HBM
    • 1KV CDM
  • 10-contact, UQFN (ZUA10) package
  • Totally lead-free and fully RoHS compliant 
  • Halogen- and antimony-free; "Green" Device 

Applications

  • I3C signal routing
  • Mobile Industry Processor Interface (MIPI) signal routing

Block Diagram

Block Diagram - Diodes Incorporated PI3CSW12 I3C 1:2 Multiplexer

Pin Designations

Mechanical Drawing - Diodes Incorporated PI3CSW12 I3C 1:2 Multiplexer

Package Outline

Mechanical Drawing - Diodes Incorporated PI3CSW12 I3C 1:2 Multiplexer
Published: 2020-11-18 | Updated: 2024-08-21