TWR-S08DC-PT60

NXP Semiconductors
841-TWR-S08DC-PT60
TWR-S08DC-PT60

Mfr.:

Description:
Daughter Cards & OEM Boards 8-bit MCU demo kit, MC9S08P Daughter Card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
170,39 kr. 170,39 kr.

Similar Product

NXP Semiconductors FRDM-KE06Z
NXP Semiconductors
Development Boards & Kits - ARM Freedom Development Board for Kinetis KE04 (64-128 KB Flash) and KE06 MCUs

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughter Cards
MC9S08P
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Tower System
Part # Aliases: 935327256598
Unit Weight: 0,001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

TWR-S08DC-PT60 Stand-Alone S08P Family Demo Board

NXP TWR-S08DC-PT60 Stand-Alone S08P Family Demo Board is a low-cost daughter card, with on-board debugger, that is designed to demonstrate the capabilities of the MC9S08P family. It comes pre-programmed with a potentiometer demo, accelerometer demo with orientation/shake/tap/transient modes, Flash and EEPROM demo, and a BDM debugger demo. It enables quick, cost-effective, product evaluation and application development, and can be used in stand-alone mode or mounted to the TWR-S08UNIV module to gain access to the full breadth of the NXP Tower System ecosystem.
Learn More

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.