080-0001

TE Connectivity
741-080-0001
080-0001

Mfr.:

Description:
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 953

Stock:
953 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Quantities greater than 953 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
56,62 kr. 56,62 kr.
49,31 kr. 493,10 kr.
46,25 kr. 1.156,25 kr.
44,01 kr. 2.200,50 kr.
41,93 kr. 4.193,00 kr.
39,31 kr. 9.827,50 kr.
38,64 kr. 19.320,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
U.FL
Plug (Male)
Straight
RP-SMA
Jack (Female)
Bulkhead
105 mm (4.134 in)
50 Ohms
6 GHz
Coaxial
Gray
Bulk
Brand: TE Connectivity
Connector B Polarity: Reverse
Minimum Frequency: 0 Hz
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 5,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Bulkhead Female Cable Assemblies

TE Connectivity's (TE) Bulkhead Female Cable Assemblies include 105mm cable, a reverse polarity SMA female bulkhead, and a U.FL connector using a 1.13mm diameter cable. The cable assemblies have a rated voltage of 60VAC, an impedance of 50Ω, withstand voltage of 200VAC. These cable assemblies operate in a -40°C to 85°C temperature range. The bulkhead female cable assemblies include a contact resistance of 20mΩ maximum signal and ground with an insulation resistance of 500MΩ minimum/DC 100V. These female cable assemblies operate at a frequency range of DC to 6GHz (VSWR 1.3 maximum).

U.FL/MHF4L - Reverse Polarity SMA Cable Assemblies

TE Connectivity's (TE) U.FL/MHF4L to Reverse Polarity SMA Cable Assemblies are engineered for peak performance up to a maximum of 7.5GHz. The 50Ω cable assemblies minimize system losses to within known parameters during operation up to +85°C. The U.FL/MHF4L to Reverse Polarity SMA components offer an omnidirectional pattern type in various cable lengths with a maximum frequency range of 6000MHz to 7500MHz.