J73KC-AM-04

Omron Automation and Safety
653-J73KC-AM-04
J73KC-AM-04

Mfr.:

Description:
Relay Sockets & Fixings Aux CU,4PST-4NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
577,03 kr. 577,03 kr.
479,83 kr. 4.798,30 kr.
468,56 kr. 11.714,00 kr.
462,89 kr. 23.144,50 kr.
457,60 kr. 45.760,00 kr.
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Relay Sockets & Fixings
Contacts
Auxiliary Contact Block
4 Pole
Brand: Omron Automation and Safety
Mounting Style: Chassis Mount, DIN Rail
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: J73KCAM04
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

J7 Low-Voltage Switch Gear

Omron Industrial Automation J7 Low-Voltage Switch Gear features a wide range of products, including J7MC Manual Motor Starters, J7KC / J7KCA Industrial Relays, and the J7TC Thermal Overload Relay. These compact modules are designed with a unified width of 45mm to help downsize control panels along with side-by-side mounting at an ambient temperature of 55°C. The product line offers Push-In Plus wiring technology to save wiring and maintenance time. Omron Industrial Automation J7 Low-Voltage Switch Gear is ideal for motor applications in every industry and conforms to the main safety standards.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.