410-385

Digilent
424-410-385
410-385

Mfr.:

Description:
PCBs & Breadboards Breadboard Canvas Product Kit

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
667,15 kr. 667,15 kr.

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: PCBs & Breadboards
RoHS:  
Breadboards
Breadboard Canvas
Connect to 6 power supplies
Brand: Digilent
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 633,332 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Overview

USHTS:
8538100000
ECCN:
EAR99

Breadboard Canvas

Digilent Breadboard Canvas provides a replaceable physical interface for the Analog Discovery Studio. The breadboardable features two regular-sized solderless breadboards appropriate for medium to large circuits. Two small breadboards provide connection to the six available power supplies (3.3V, 5V, ±12V, and ± variable). Connections to the I/O are also included. Two switches, LEDs, and buttons have been included on the Breadboard Canvas to provide an easy-to-use interface.