S12/50M

ABB Installation Products
894-S12/50M
S12/50M

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 12MM GS CONDUIT 50M - MET

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.293,20 kr. 2.293,20 kr.
2.211,29 kr. 11.056,45 kr.
2.178,62 kr. 21.786,20 kr.
2.129,38 kr. 53.234,50 kr.
50 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Conduit
Superflexible Metallic Conduit System
Galvanized Steel
Metallic
IP40
Brand: ABB Installation Products
Conduit Size: 12 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Packaging: Bulk
Product Type: Conduit Fittings & Accessories
Series: Metallic conduit systems
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Adaptaflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8307106000

Adaptaflex Flexible Metallic Conduit Systems

ABB Installation Products Adaptaflex Flexible Metallic Conduit Systems are manufactured from galvanized or stainless steel and have nominal conduit sizes from 3mm to 75mm. Adaptaflex conduit systems offer a range of specifications and specialized properties, including Light Tight, Low Fire Hazard (LFH), and electromagnetic interference (EMI) screening. These ABB flexible metallic conduit systems include a range of fittings designed to maintain system integrity, including fixed and swivel fittings, straights, 90°, and 45° elbows. A host of accessories helps facilitate quick and easy system installation.