Red Test Lead Wire

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Outside Diameter Series Packaging
Belden Wire & Cable Test Lead Wire #18 STR SBR RED N/A
Min.: 1
Mult.: 1

18 AWG Red 500 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper 3.66 mm 8897
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 1000ft BOX RED
Non-Stocked
Min.: 1
Mult.: 1

18 AWG Red 1000 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899
Belden Wire & Cable 8897 002U500
Belden Wire & Cable Test Lead Wire #18 STR SBR RED Non-Stocked
Min.: 1
Mult.: 1

18 AWG Red 500 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper 3.66 mm 8897
Belden Wire & Cable 9899 0021000
Belden Wire & Cable Test Lead Wire #18 STR PVC TEST PROD RED Non-Stocked
Min.: 1
Mult.: 1

18 AWG Red 1000 ft 65 x 36 Polyvinyl Chloride (PVC) 5 kV Tinned Copper 3.66 mm 9899
Cal Test Test Lead Wire SILIC 130 BC 0.50 2.7mmOD RED 100m SPL Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

20 AWG Red 100 m 130 x 0.07 Silicone 1 kV Copper + 180 C 2.7 mm CT2884
Cal Test Test Lead Wire SILIC 130 BC 0.50 2.7mm OD RED 50m SPL Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

20 AWG Red 50 m 130 x 0.07 Silicone 1 kV Copper + 180 C 2.7 mm CT2884